K30PLSQ

Banner Engineering
778-K30PLSQ
K30PLSQ

Mfr.:

Description:
LED Panel Mount Indicators K30 Pro Indicator with PICK-IQ Series: RGB Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; Environ. Rating: IP67 IP69K; Colors: Multicolor; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,88 € 92,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Multicolor Indicators
Red, Green, Blue
4-pin M12 Quick Disconnect
60 mA
10 VDC to 30 VDC
K30 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 809279
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99