K30PAF100AMRGB7Q

Banner Engineering
778-K30PAF100AMRGB7Q
K30PAF100AMRGB7Q

Mfr.:

Description:
Beacons K30 Pro with Pro Editor: 7-Color RGB Adjustable-Field Sensor; Voltage: 10-30 V dc; Housing: Polycarbonate; IP65; Range: 100 mm; Bimodal, NO, Momentary; Colors: Multicolor; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,44 € 175,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30 Pro
Multicolor
7 Color
Base Mount
Quick Connect
Bimodal
10 VDC to 30 VDC
IP65
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 110 mA
Diameter: 30 mm
Height: 16.8 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Number of Segments: 7 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 814209
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K30 30mm Push & Touch Buttons

Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.