K30LOXXPPB2

Banner Engineering
778-K30LOXXPPB2
K30LOXXPPB2

Mfr.:

Description:
Beacons K30L Series EZ-LIGHT: 1-Color Indicator with Dry Contact Switch; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Orange; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,02 € 92,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30
Orange
1 Color
Base Mount
Wire
2 m
PNP
10 VDC to 30 VDC
IP65
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 40 mA
Diameter: 30 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 1 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 25408
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K30 30mm Push & Touch Buttons

Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.