K30LGRXPPB2

Banner Engineering
778-K30LGRXPPB2
K30LGRXPPB2

Mfr.:

Description:
Pushbutton Switches K30L Series EZ-LIGHT: 2-Color Indicator with Dry Contact Switch; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Red; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
K30
Base Mount
Red, Green
IP65
Wire Lead
Brand: Banner Engineering
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: EZ-LIGHT
Part # Aliases: 25440
Unit Weight: 151,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K30 30mm Push & Touch Buttons

Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.