K30LGRXNQ

Banner Engineering
778-K30LGRXNQ
K30LGRXNQ

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: NPN; Colors: Green Red; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,68 € 75,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
LED Indicators
Green, Red
Panel Mount
Wire
K30L
Brand: Banner Engineering
IP Rating: IP67, IP69K
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 78801
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.