K30LGRX7PQ

Banner Engineering
778-K30LGRX7PQ
K30LGRX7PQ

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Color Sensor Emulation Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green Red; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,52 € 70,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Red, Green
Thread
Quick Connect
20 mA
Dome
K30L
Brand: Banner Engineering
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 81830
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.