K30LGRBP

Banner Engineering
778-K30LGRBP
K30LGRBP

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 3-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green Red Blue; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,52 € 70,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Red, Green, Blue
Panel
Wire
25 mA
Dome
K30L
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 83151
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.