K30APT2GRYF2Q

Banner Engineering
778-K30APT2GRYF2Q
K30APT2GRYF2Q

Mfr.:

Description:
Beacons K30 Series EZ-LIGHT: 3-Input-Color Touch Sensor Gen 2; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP (NO); Colors: Green Red Yellow; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30
Red, Yellow, Green
3 Color
Base Mount
4-pin M12
PNP
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 55 mA
Diameter: 30 mm
Height: 23.5 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Triple
Number of Segments: 3 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 802256
Unit Weight: 5,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99