K30APPBGXDQ

Banner Engineering
778-K30APPBGXDQ
K30APPBGXDQ

Mfr.:

Description:
Beacons K30 Series EZ-LIGHT: 1-Color Push Button Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP (NO); Colors: Green; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 3/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,70 € 124,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30
Green
1 Color
Base Mount
4-pin M12 Euro-Style
PNP
IP65
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 50 mA
Diameter: 30 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 1 Segment
Product: Pick-to-Lights
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Type: 12 VDC to 30 VDC
Part # Aliases: 17416
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

K30 30mm Push & Touch Buttons

Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.