K30ALBTGOHQ

Banner Engineering
778-K30ALBTGOHQ
K30ALBTGOHQ

Mfr.:

Description:
Touch Switches K30 Series: 2-Color Touch Sensor; Latching Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar (NO); Colors: Green - Not Activated, Orange - Activated; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,52 € 113,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
OFF - ON
Orange, Green
12 VDC to 30 VDC
Base Mount
5-pin M12
30 mm
IP67, IP69K
Latching
K30
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 23.5 mm
Illuminated: Illuminated
Lamp Type: LED
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 95070
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040