K30ALBT2WBH

Banner Engineering
778-K30ALBT2WBH
K30ALBT2WBH

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Color Touch Sensor Gen 2; Latching Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar (NO); Colors: White - Not Activated, Blue - Activated; 2 m (6.5 ft) PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,22 € 109,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicators
Blue, White
Panel Mount
Wire
55 mA
12 V to 30 V
465 nm to 475 nm, 5665 K to 9000 K
Dome
K30
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 803421
Unit Weight: 51,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040