K30ABT2FXGHQP

Banner Engineering
778-K30ABT2FXGHQP
K30ABT2FXGHQP

Mfr.:

Description:
Touch Switches K30 Series EZ-LIGHT: 1-Color Touch Sensor Gen 2 FDA; Momentary Output; Voltage: 12-30 V dc; Housing: FDA Copolyester; IP67 IP69K; Output: Bipolar (NO); Colors: None - Not Activated, Green - Activated; 150 mm (6 in) M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,68 € 161,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Green
Panel Mount
Wire
30 mm
K30
Brand: Banner Engineering
If - Forward Current: 55 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product: Indicators
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Vf - Forward Voltage: 12 V to 30 V
Part # Aliases: 96649
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.