K30ABT2BWHQ

Banner Engineering
778-K30ABT2BWHQ
K30ABT2BWHQ

Mfr.:

Description:
Touch Switches K30 Series EZ-LIGHT: 2-Color Touch Sensor Gen 2; Momentary Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar (NO); Colors: Blue - Not Activated, White - Activated; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,24 € 115,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Blue, White
Panel Mount
Wire
30 mm
K30
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 55 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product: Indicators
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Vf - Forward Voltage: 12 V to 30 V
Part # Aliases: 803095
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040