K100PLZRGB7AQ

Banner Engineering
778-K100PLZRGB7AQ
K100PLZRGB7AQ

Mfr.:

Description:
Beacons K100 Pro Indicator: RGB Beacon; 100-240 V ac; Polycarbonate; IP66, IP69K; Multicolor; Audible; 5-pin Micro Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,96 € 288,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Multicolor
7 Color
Base Mount
5-pin Micro
100 VAC to 240 VAC
IP66
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 112 mA
Diameter: 100 mm
Height: 134.8 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Number of Segments: 7 Segment
Product: K100 Pro Indicator Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tone: Continuous
Type: Multicolor Indicator
Part # Aliases: 813079
Unit Weight: 607,813 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040