K100PDBLRGBSQ

Banner Engineering
778-K100PDBLRGBSQ
K100PDBLRGBSQ

Mfr.:

Description:
Beacons K100 Pro Modbus Status Display Indicator; Status Display with Modbus; 8 x 77 Pixels; White Display LEDs; RGB Indicator; 12-30 V dc; Polycarbonate; IP66, IP69K; Multicolor; 4-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,34 € 360,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
K100 Pro Display Beacon
Multiple
3
Screw
Connector
12 VDC to 30 VDC
IP66, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 550 mA
Diameter: 118.5 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Product: Indicator
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Display Indicator
Part # Aliases: 817532
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K100 Pro Series Programmable Display Beacons

Banner Engineering K100 Pro Series Programmable Display Beacons merge the instant visibility of a multicolor beacon with the clarity of a dynamic status display. Optional audible models capture attention and inform response across a full 360°. These Banner programmable display beacons feature a programmable light with up to 14 configurable color options. K100 Pro beacons take up significantly less space than a standard tower beacon and include an LED array for displaying messages. The 88px height x 77px length display shows up to 12 static or 32 scrolling alphanumeric characters that are all adjustable through programming.