K100PBLZGYR

Banner Engineering
778-K100PBLZGYR
K100PBLZGYR

Mfr.:

Description:
Beacons K100 Pro Daylight Visible: 3 Color Beacon; 100-240 V ac; Polycarbonate; IP66, IP69K; Green, Yellow, Red; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,18 € 355,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Red, Yellow, Green
3 Color
Base Mount
Wire
2 m
100 VAC to 240 VAC
IP66
Polycarbonate (PC)
Daylight Visible
Brand: Banner Engineering
Current Rating: 102 mA
Diameter: 100 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 3 Segment
Product: K100 Pro Daylight Visible Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Daylight Visible Beacon
Part # Aliases: 812757
Unit Weight: 753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.