K100PBLNZBYRAQ

Banner Engineering
778-K100PBLNZBYRAQ
K100PBLNZBYRAQ

Mfr.:

Description:
Beacons K100 Pro Hazardous Daylight Visible: 3-Color Beacon; 100-240 V ac; Polycarbonate; IP66, IP69K; Blue, Yellow, Red; Audible; 5-pin Micro Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,40 € 507,40 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
RoHS:  
K100 Pro Hazardous
Blue, Red, Yellow
3 Color
Panel Mount
Connector
100 VAC to 240 VAC
IP66, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Height: 134.7 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Pro Hazardous Daylight Visible Beacon
Part # Aliases: 814703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K100 Pro Hazardous Beacons

Banner Engineering K100 Pro Hazardous Beacons are multicolor indicators with an optional audible alarm for indoor or outdoor use. The K100 pro daylight visible beacons offer three colors in one device with a variety of connector options, while the DC beacons are programmable using Banner's Pro Editor software and Pro Converter Cable. The K100 pro hazardous indicator beacons feature 14 colors in one device and provide a bright, configurable indication for OEMs and users who need visible status information. The hazardous indicator beacons have a unique water-shed beacon design that helps protect the indicator. Banner Engineering K100 Pro Hazardous Beacons feature a 36mm threaded polycarbonate base and an IK08 or IK10 impact rating for maximum protection against demanding applications.