K100PBLNBYRQ

Banner Engineering
778-K100PBLNBYRQ
K100PBLNBYRQ

Mfr.:

Description:
Beacons K100 Pro Hazardous Daylight Visible: 3-Color Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Blue, Yellow, Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,86 € 473,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
RoHS:  
K100 Pro Hazardous
Blue, Red, Yellow
3 Color
Panel Mount
Connector
Bimodal
12 VDC to 48 VDC
IP66, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 134.7 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Pro Hazardous Daylight Visible Beacon
Part # Aliases: 814694
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040