K100PBLGYRQP

Banner Engineering
778-K100PBLGYRQP
K100PBLGYRQP

Mfr.:

Description:
Beacons K100 Pro Daylight Visible: 3 Color Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Green, Yellow, Red; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,86 € 344,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Red, Yellow, Green
3 Color
Base Mount
5-pin M12 Pigtail
150 mm
Bimodal
12 VDC to 48 VDC
IP66
Polycarbonate (PC)
Daylight Visible
Brand: Banner Engineering
Current Rating: 60 mA
Diameter: 100 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 3 Segment
Product: Daylight Visible Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 813074
Unit Weight: 571,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.