K100PBLGYRA

Banner Engineering
778-K100PBLGYRA
K100PBLGYRA

Mfr.:

Description:
Beacons K100 Pro Daylight Visible: 3 Color Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Green, Yellow, Red; Audible; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,56 € 340,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Red, Yellow, Green
3 Color
Base Mount
Wire
2 m
Bimodal
12 VDC to 48 VDC
IP66
Polycarbonate (PC)
Daylight Visible
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 60 mA
Diameter: 100 mm
Height: 134.8 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 3 Segment
Product: Daylight Visible Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tone: Multitone
Part # Aliases: 813071
Unit Weight: 671,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040