K100B-BLRQ

Banner Engineering
778-K100B-BLRQ
K100B-BLRQ

Mfr.:

Description:
Beacons K100 Basic Daylight Visible Beacon: 1-Color Indicator; 12-48 V dc; Polycarbonate; IP66; Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,82 € 203,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
RoHS:  
K100
Red
1 Color
Panel Mount
Connector
Bimodal
12 V to 48 V
IP66
Polycarbonate (PC)
Brand: Banner Engineering
Height: 134.7 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Daylight Visible Beacon
Part # Aliases: 814218
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K100 Basic Daylight Visible Beacons

Banner Engineering K100 Basic Daylight Visible Beacons provide critical signaling in indoor and outdoor environments with a single color and optional alarm. These beacons are single-color devices with five color choices available. The beacons are easily installed using a bracket or conduit and M12 quick disconnect. Banner Engineering K100 Basic Daylight Visible Beacons provide four unique animations that enable intuitive indication, while the clear lens avoids false indications. These beacons operate in a -40°C to +60°C temperature range.