JB-8M12-M23-P24

Banner Engineering
778-JB-8M12-M23-P24
JB-8M12-M23-P24

Mfr.:

Description:
Sensor Junction Blocks Junction Box 8 Port M12 16 PNP with M23 19-pin HR; 16 PNP Signals, 2 Channels per Port; 19-pin M23 Connector, Signal and Power LEDs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,08 € 153,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
M23
19 Pin
10 VDC to 30 VDC
6 A
Polybutylene Terephthalate (PBT)
JB
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Part # Aliases: 815370
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99