IVUC-E-475

Banner Engineering
778-IVUC-E-475
IVUC-E-475

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended M8 Threaded to RJ45; 4-pin Straight Female; 4-pin Straight Male Connectors with Shield; 23 m (75.44 ft) Teal PVC Jacket; Nickel-Plated Brass Coupling Nuts

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,88 € 92,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
M8
4 Position
RJ45
8 Position
Female / Male
23 m (75.459 ft)
Blue (Teal)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Double-Ended Cordsets
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 13896
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000