IVUC-E-415

Banner Engineering
778-IVUC-E-415
IVUC-E-415

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended M8 Threaded to RJ45; 4-pin Straight Female; 4-pin Straight Male Connectors with Shield; 5 m (16.4 ft) Teal PVC Jacket; Nickel-Plated Brass Coupling Nuts

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 47,30 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
M8
4 Position
RJ45
4 Position
Female / Male
4.57 m (14.993 ft)
IP67
60 VAC, 75 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 13893
Unit Weight: 202,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000