IR23S

Banner Engineering
778-IR23S
IR23S

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber Opposed Mode0.91 m long; 3.18 mm dia. Bundle; Stainless Steel Sheath; Rectangle Sensing Tip; 0.81 mm x 9.7 mm array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,78 € 148,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 17336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001100000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING