IA13SMTA

Banner Engineering
778-IA13SMTA
IA13SMTA

Mfr.:

Description:
Fibre Optic Sensors Opposed Mode Individual Glass Fiber 36 in long; 0.062 in dia. Bundle; Stainless Steel Sheath; Angled Tip: Modified Tight Angle

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,76 € 142,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Opposed Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 21196
Unit Weight: 73,482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001100000

FEATURED PRODUCTS
BANNER ENGINEERING