HLS28XWYRXX3-285X24Q

Banner Engineering
778-28XWYRXX3285X24Q
HLS28XWYRXX3-285X24Q

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS28 Multicolor Hazardous Enclosure Strip Light; Clear Window; 285 mm; 24 V dc; IP50; Color:White, Yellow, Red; 4-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,28 € 299,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Red, Yellow, White
5000 K, 580 nm, 625 nm
362 mm
12 VDC
30 VDC
650 lm, 570 lm, 185 lm
IP50
800 mA
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: ALuminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812455
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.