HLS28XW430X

Banner Engineering
778-HLS28XW430X
HLS28XW430X

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS28 Hazardous Enclosure Strip Light; Clear Window; 430 mm; 12-30 V dc; IP50; Color: White; 2 m (6.5 ft) Integral Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,38 € 286,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
White
5000 K
503 mm
12 VDC
30 VDC
1200 lm
IP50
1.2 A
Wire Lead
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: ALuminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 813789
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000