HLS28XW285XQ

Banner Engineering
778-HLS28XW285XQ
HLS28XW285XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS28 Hazardous Enclosure Strip Light; Clear Window; 285 mm; 12-30 V dc; IP50; Color:White; 4-pin M12 Integral QD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,26 € 207,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
White
5000 K
362 mm
12 VDC
30 VDC
800 lm
IP50
800 mA
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: ALuminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812450
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.