HLS28XW285DXMQ

Banner Engineering
778-HLS28XW285DXMQ
HLS28XW285DXMQ

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS28 Hazardous Enclosure Strip Light; Motion; Diffuse Window; 285 mm; 12-30 V dc; IP50; Color:White; 4-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,52 € 242,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
White
5000 K
392 mm
12 VDC
30 VDC
800 lm
IP50
800 mA
4-Pin M12 QD
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: ALuminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812448
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000