HLS27DWGRXX3-710C24

Banner Engineering
778-HS27DWGRX3710C24
HLS27DWGRXX3-710C24

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS27 Hazardous Location Multicolor Strip Light; Length: 710 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; Colors: White, Green, Red; 2 m (6.5 ft) ITC-ER 4-wire Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
634,68 € 634,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Red, Green, White
625 nm, 525 nm, 5000 K
794 mm
24 VDC
488 lm, 1063 lm, 1725 lm
IP66, IP67
1 A
Wire Lead
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 35 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809232
Unit Weight: 821,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.