HLS27DR0285C

Banner Engineering
778-HLS27DR0285C
HLS27DR0285C

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS27 Hazardous Location Strip Light; Length: 285 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: Red; 2 m (6.5 ft) ITC-ER 3-wire Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,90 € 356,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Red
618 nm
370 mm
12 VDC
30 VDC
130 lm
IP66, IP67
800 mA
Wire Lead
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806882
Unit Weight: 471,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.