HLS27DGYR3S-850C24

Banner Engineering
778-HS27DGYR3S850C24
HLS27DGYR3S-850C24

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS27 Hazardous Location Three-Segment Strip Light; Length: 850 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; Colors: Green, Yellow, Red; 2 m (6.5 ft) ITC-ER 4-wire Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,18 € 742,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Red, Yellow, Green
625 nm, 580 nm, 525 nm
934 mm
24 VDC
585 lm, 1815 lm, 1275 lm
IP66, IP67
1.2 A
Wire Lead
Screw
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 35 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809263
Unit Weight: 889,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.