FLX18-F12

Banner Engineering
778-FLX18-F12
FLX18-F12

Mfr.:

Description:
Mounting Fixings Flexible Mounting Arm - 18 in; Black Vinyl-Coated Steel; Base Mount: 3-hole Flange; 1/2-14 NPSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,80 € 68,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Flex Arm Mounts
Steel
18 in
1/2-14 NPSM
Brand: Banner Engineering
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Use With WL50 Cable and QD Models
Mounting Style: Base Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 84745
Unit Weight: 426,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8307100000

FEATURED PRODUCTS
BANNER ENGINEERING