FIC-M8F4A

Banner Engineering
778-FIC-M8F4A
FIC-M8F4A

Mfr.:

Description:
Circular Metric Connectors Field Wireable Female M8; 4-pin, Non-Shielded, IP67; Plastic, Straight Connector; 90 Degree Angled Field Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M8
Wire Leads
4 A
60 VAC/DC
IP67
M8
Body Style: Right Angle
Brand: Banner Engineering
Contact Plating: Gold
Gender: Female
Housing Material: Plastic
Mounting Style: Free Hanging
Product: Adapters
Shell Style: Right Angle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Pico-Style Field Wireable Adapter
Part # Aliases: 58909
Unit Weight: 10,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.