FIC-M12M4

Banner Engineering
778-FIC-M12M4
FIC-M12M4

Mfr.:

Description:
Circular Metric Connectors Field Wireable Male M12; 4-pin, Non-Shielded, IP67; Plastic, Straight Connector; Field Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
Wire Leads
4 A
250 VAC/DC
IP67
M12
Body Style: Straight
Brand: Banner Engineering
Contact Plating: Gold
Gender: Male
Housing Material: Plastic
Length: 60 mm
Mounting Style: Free Hanging
Product: Adapters
Shell Style: Straight
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Euro-Style Field Wireable Adapter
Part # Aliases: 58910
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99