EZLSA-TE-910

Banner Engineering
778-EZLSA-TE-910
EZLSA-TE-910

Mfr.:

Description:
Industrial Lighting Accessories Accessory: Tubular Enclosure for EZ Screen LS; Length 910 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,20 € 447,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
Tubular Enclosure
EZ-SCREEN LS Models
Brand: Banner Engineering
Length: 978 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 85.5 mm
Part # Aliases: 95262
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909988
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING