EZLSA-HTE-E23-630

Banner Engineering
778-EZLSA-HTE-E23630
EZLSA-HTE-E23-630

Mfr.:

Description:
Safety Light Curtains EZ-SCREEN LS; Emitter; 630 mm; Resolution: 23 mm; Range: 8.4 m (27 ft); Defined Area: 630 mm (24.8 in); Housing: Black; LS Custom Connector to 8-wire Flying Leads; in Hygienic Tubular Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.527,36 € 1.527,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Emitters
0.1 m to 8.4 m
Brand: Banner Engineering
Ingress Protection: IP69K
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Resolution: 23 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 803159
Unit Weight: 5,751 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.