EZLS-1470

Banner Engineering
778-EZLS-1470
EZLS-1470

Mfr.:

Description:
Safety Light Curtains EZLS-1470 EZ-SCREEN LS Snap-On Shield Length 1470 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,40 € 206,40 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 89597
Unit Weight: 326,586 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988