ESLP1-30/60

Banner Engineering
778-ESLP1-30/60
ESLP1-30/60

Mfr.:

Description:
Labels & Industrial Warning Signs SSA-EB1 Accessory; E-Stop Legend, Emergency Stop; Plastic; 60 mm OD; 30 mm hole

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
12
Expected 3/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Labels & Industrial Warning Signs
Emergency Stop Legend Labels
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Labels
Size: 60 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 42227
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING