ESL-46/90-10

Banner Engineering
778-ESL-46/90-10
ESL-46/90-10

Mfr.:

Description:
Labels & Industrial Warning Signs Emergency Stop Legend Label (adhesive backed); EMERGENCY STOP; 90 mm OD, 46 mm hole; Qty 10

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Labels & Industrial Warning Signs
Emergency Stop Legend Labels
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Labels
Size: 90 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 72734
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060

FEATURED PRODUCTS
BANNER ENGINEERING