ESL-30/60-1

Banner Engineering
778-ESL-30/60-1
ESL-30/60-1

Mfr.:

Description:
Labels & Industrial Warning Signs Emergency Stop Legend Label (adhesive backed); EMERGENCY STOP; 60 mm OD, 30 mm hole, Use with SSA-EBM 40 mm Actuators; Qty 1

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Labels & Industrial Warning Signs
Emergency Stop Legend Labels
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Labels
Size: 60 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 75186
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060

FEATURED PRODUCTS
BANNER ENGINEERING