ES-FA-6G

Banner Engineering
778-ES-FA-6G
ES-FA-6G

Mfr.:

Description:
Safety Relays Safety Relay Module for E-Stop/Rope Pull/Interlock; Supply Voltage: 24 V ac/dc; Safety Input: 1 Single Channel; Safety Output: 3 NO, 6 A; Aux Output: 1 NC, 6 A; Terminal Block: Fixed; Width: 22.5 mm; Self-Checking Circuitry, Auto/Manual Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,76 € 228,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
24 VAC, 24 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Stop Safety Relay
Part # Aliases: 55579
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING