EG24-ILVA-Q7

Banner Engineering
778-EG24-ILVA-Q7
EG24-ILVA-Q7

Mfr.:

Description:
Photoelectric Sensors EG24 Series Retroreflective Sensor; Range: 40 mm; Input: 10-30 V dc; 24 mm Beam Width; Attached Retro Arm; Output: 4-20 mA Analog; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
855,70 € 855,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
40 mm
Analog
Connector
M8
4 Pin
10 VDC
30 VDC
0 C
+ 55 C
Brand: Banner Engineering
Height: 16.5 mm
IP Rating: IP67
Length: 107 mm
Product Type: Photoelectric Sensors
Series: EG24
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 35 mm
Part # Aliases: 814585
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EG24 Precision Edge Sensors

Banner Engineering EG24 Precision Edge Sensors accurately track and measure targets within a 24mm wide field of view, which is ideal for edge web alignment and small part detection. The sensors feature single-edge and double-edge configurable tracking modes to precisely track edges across various moving materials, including different opacities and textures. The EG24 series provides a 40mm sensing range, a <10μm resolution, and a 2kHz measurement frequency to monitor edge movement to maximize process control and reduce material waste. The Banner Engineering EG24 Precision Edge Sensors have a 4-pin M8 connector and are suitable for Class II power supply (UL) or limited power supply (CE).