EA5R1200PIXMODQ

Banner Engineering
778-EA5R1200PIXMODQ
EA5R1200PIXMODQ

Mfr.:

Description:
Safety Light Curtains EZ-ARRAY Receiver: 1200 mm (47.2 in); Range: (matching emitter sold separately) 400 mm - 4 m; Input: 12-30 V dc; Outputs: 2 Solid-State PNP 2 Analog 4-20 mA EIA-4; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.901,46 € 1.901,46 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Receivers
150 mm to 2.4 m
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Material: Aluminum
Product Type: Optical Sensors
Resolution: 5 mm
Series: EZ-ARRAY
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 12 VDC
Tradename: A-GAGE
Part # Aliases: 77534
Unit Weight: 526,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.