EA5E900Q-IP69K

Banner Engineering
778-EA5E900QIP69K
EA5E900Q-IP69K

Mfr.:

Description:
Safety Light Curtains EA5E900Q EZ-ARRAY: Emitter; 900 mm; 5 mm Optical Spacing; in Hygenic Tubular Enclosure; IP69K 8-pin M12 Pigtail QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.794,14 € 2.794,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
12 VDC to 30 VDC
Brand: Banner Engineering
Description/Function: 5 mm Optical Spacing; in Hygenic Tubular Enclosure; IP69K 8-pin M12 Pigtail QD
Ingress Protection: IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensors
Series: EZ-ARRAY
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812554
Unit Weight: 5,783 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.