EA5E150QP

Banner Engineering
778-EA5E150QP
EA5E150QP

Mfr.:

Description:
Safety Light Curtains EZ-ARRAY 5 mm Optical Spacing x 150 mm Emitter; Range 30-4000 mm; Input 12-30 V dc; LED Infrared; 150 mm (6 in) 8-pin M12 Pigtail QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
729,28 € 729,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
12 VDC to 30 VDC
400 mm to 4 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensors
Series: EZ-ARRAY
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 12 VDC
Tradename: A-GAGE
Part # Aliases: 10858
Unit Weight: 1,379 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.