DXM700-B1R5

778-DXM700-B1R5
DXM700-B1R5

Mfr.:

Description:
PLC Controllers DXM700 Controller; MultiHop Radio 900 MHz Radio 100 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS485, Ethernet, USB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4 Output
DIN Rail Mount
30 VDC
12 VDC
PNP
LCD
IP20
- 20 C
+ 60 C
86 mm x 70 mmx 52.8 mm
Analogue / Digital: Analog
Brand: Banner Engineering
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 806250
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.