DXM700-B1R4

Banner Engineering
778-DXM700-B1R4
DXM700-B1R4

Mfr.:

Description:
PLC Controllers DXM700 Controller; MultiHop Radio 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,08 € 712,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Output
DIN Rail Mount
30 VDC
12 VDC
PNP
LCD
IP20
- 20 C
+ 60 C
86 mm x 70 mmx 52.8 mm
Analogue / Digital: Analog
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 806249
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000