DXM700-B1R1

Banner Engineering
778-DXM700-B1R1
DXM700-B1R1

Mfr.:

Description:
PLC Controllers DXM700 Controller; DX80 Performance Gateway 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,08 € 712,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
4 Output
DIN Rail Mount
30 VDC
12 VDC
PNP
LCD
IP20
- 20 C
+ 60 C
86 mm x 70 mmx 52.8 mm
Analogue / Digital: Analog
Brand: Banner Engineering
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 806246
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.